• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models Hydraulics oil Viscosity CST / CPS 22 cSt 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.96)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Intended use

Shock absorber

Product type

Hydraulics oil

Content

250 ml

Viscosity CST / CPS

22 cSt

Documents & Downloads

Security datasheet

Security datasheet 2390520 Thicon Models Hydraulics oil Viscosity CST / CPS 22 cSt 250 ml

Description

Hydraulic oil HLP22 250 ml: High-quality hydraulic oil for models with hydraulic systems.

This text is machine translated.

Features

  • High pressure absorption capacity
  • Excellent wear protection
  • High air and water separation capacity
  • Very good viscosity temperature behavior
  • High resistance to aging
  • Neutral to sealing materials
  • Reliable corrosion protection.

More interesting products

(*All information is plus legal VAT)