• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomas Super 30 S 788079 Wet/dry vacuum cleaner 1400 W 30 l

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wet and dry Power suction Super 30 S

  • Powerful washer suction for a lot of surface spaceWith special spray pressure system for hygienic depth cleaning and removal of spotsMax. 1400 Watt Motor power

Technical specifications

  • Water tank 23 l
Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power consumption (P1)

1400 W

Power (P2)

1400 W

Collector

30 l

Max. cable length

6 m

Length

385 mm

Width

385 mm

Height

610 mm

Dim

(L x W x H) 385 x 385 x 610 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2446251 Thomas Super 30 S 788079 Wet/dry vacuum cleaner 1400 W 30 l

User & Safety Instructions

User & Safety Instructions 2446251 Thomas Super 30 S 788079 Wet/dry vacuum cleaner 1400 W 30 l

Security datasheet

Security datasheet 2446251 Thomas Super 30 S 788079 Wet/dry vacuum cleaner 1400 W 30 l

Warranty Terms

Warranty Terms 2446251 Thomas Super 30 S 788079 Wet/dry vacuum cleaner 1400 W 30 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Thoroughly clean the carpets, carpets and the car cushions in a deep fiber. The Thomas SUPER 30 promises all that Thanks to its 1400 watts max. Motor power and the special spray pressure system. The cleaning solution is sprayed powerfully into the fabric and sucked back into the fabric with the dissolved dirt. Fibre depth and hygienic. Hard floors can also be cleaned in this way. The cleaner has a 10 l fresh water tank and can store up to 30 l of dirt. Washing, maintain, wipe and suction in one operation with the super 30 S.

This text is machine translated.

Features

  • Powerful washer suction for a lot of surface spaceWith special spray pressure system for hygienic depth cleaning and removal of spotsMax. 1400 Watt Motor power4-bar special pressure pump10 L fresh water tank30 L container for wet and drySolid, comfortable hand gripSuction pipe and cable holderSplash-proof

Scope of delivery

  • Dust and washing vacuum
  • Stainless steel suction pipe
  • Suction hose with outside pressure hose
  • Carpet nozzle
  • Pad nozzle
  • Gap nozzle
  • Spray-Carpet nozzle
  • Spray-Polster nozzle
  • Protex cleaning concentrate
  • Paper filter
  • Cone filter, power cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.