• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomas Power Pack 1620 C 786203 Wet/dry vacuum cleaner 1600 W 20 l

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

power pack 12620 C

  • Wet and dry vacuum cleaner for indoors and outdoors
  • 2-stage high-performance turbine
  • 1600 watts max. motor power

Technical specifications

  • Water tank 13 l
Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power consumption (P1)

1600 W

Power (P2)

1600 W

Material (container)

Plastic

Collector

20 l

Max. cable length

5 m

Length

380 mm

Width

380 mm

Height

470 mm

Dim

(L x W x H) 380 x 380 x 470 mm

Weight

6 kg

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2446249 Thomas Power Pack 1620 C 786203 Wet/dry vacuum cleaner 1600 W 20 l

User & Safety Instructions

User & Safety Instructions 2446249 Thomas Power Pack 1620 C 786203 Wet/dry vacuum cleaner 1600 W 20 l

Warranty Terms

Warranty Terms 2446249 Thomas Power Pack 1620 C 786203 Wet/dry vacuum cleaner 1600 W 20 l

Description

Robust and powerful wet and dry vacuum cleaner. The power pack 1620C is ideally suited for household, garage or garden. Whether coarse dirt, water pools or chimney bag. With a powerful 1600 watt, the compact power pack absorbs everything and filters it in its 20 liter plastic tank. Even major challenges such as sludge residues are not a problem. With its extensive accessories, the multi-suction device can cope with the biggest cleaning tasks when conventional suction devices are overtaxed. 3-year manufacturer’s guarantee.

This text is machine translated.

Features

  • Robust wet and dry vacuum cleaner
  • 1600 watts max.
  • 2-stage high-performance turbine
  • 20 liter plastic tank
  • 4 double steering wheels
  • Motor head in high-gloss finish
  • Accessory holder in the motor head
  • Cable holder
  • Park position
  • Conical compact design
  • Sturdy carrying handle
  • With stainless steel suction pipes

Scope of delivery

  • Wet and dry vacuum cleaner
  • Carpet nozzle
  • Multi-purpose nozzle
  • Pad nozzle
  • Crevice tool
  • Siphon nozzle
  • 2 Metal suction pipes
  • Paper filter bag
  • Cartridge filter, power cord
  • Instructions for use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)