• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-VC 18/10 Li-Solo Power X-Change 2347160 Wet/dry vacuum cleaner 10 l Cordless

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-wet dry vacuum cleaner TE-VC 18/10 Li-Solo

  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Cordless

Material (container)

Plastic

Collector

10 l

Length

500 mm

Width

280 mm

Height

310 mm

Dim

(L x W x H) 500 x 280 x 310 mm

Weight

3.05 kg

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2188165 Einhell TE-VC 18/10 Li-Solo Power X-Change 2347160 Wet/dry vacuum cleaner 10 l Cordless

User & Safety Instructions

User & Safety Instructions 2188165 Einhell TE-VC 18/10 Li-Solo Power X-Change 2347160 Wet/dry vacuum cleaner 10 l Cordless

User & Safety Instructions 2188165 Einhell TE-VC 18/10 Li-Solo Power X-Change 2347160 Wet/dry vacuum cleaner 10 l Cordless

Warranty Terms

Warranty Terms 2188165 Einhell TE-VC 18/10 Li-Solo Power X-Change 2347160 Wet/dry vacuum cleaner 10 l Cordless

Description

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)