• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Dustex 25 L 92035223000 Wet/dry vacuum cleaner 1380 W 22 l Antistatic, Class L certificate

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wet-/DRY VACUUM CLEANER DUSTEX 25 L.

  • Wet and dry use possible without filter change
  • Very quiet in operation
  • Approved for dust class L.
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Noise level 67 dB (A)
  • Vacuum pressure 253 mbar
  • Suction hose dimensions: (Ø x L) 35 mm x 4 m.
Product type

Wet/dry vacuum cleaner

Features

Antistatic

Class L certificate

Power consumption (P1)

1380 W

Power (P2)

1380 W

Power socket

Yes

Max. air volume

4320 l/min

Material (container)

Plastic

Collector

22 l

Max. cable length

7.5 m

Weight

8 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2236918 Fein Dustex 25 L 92035223000 Wet/dry vacuum cleaner 1380 W 22 l Antistatic, Class L certificate

User & Safety Instructions

User & Safety Instructions 2236918 Fein Dustex 25 L 92035223000 Wet/dry vacuum cleaner 1380 W 22 l Antistatic, Class L certificate

Warranty Terms

Warranty Terms 2236918 Fein Dustex 25 L 92035223000 Wet/dry vacuum cleaner 1380 W 22 l Antistatic, Class L certificate

Description

Compact, powerful wet/dry vacuum cleaner for connecting power tools in the workshop and installation.

This text is machine translated.

Features

  • Soft start
  • Start-/Stop-Automatic
  • Anti-static function
  • Rotating (360°) rollers for optimum maneuverability
  • Tool sleeve with suction power regulation for easy adjustment of the suction power
  • Autostart socket with switch-on delay to avoid current peaks
  • Storage area with edge.

Scope of delivery

  • Wet/dry vacuum cleaner
  • Suction hose (4 m / Ø 35 mm)
  • Tool sleeve with suction power regulation
  • Fleece filter bag
  • Flat pleated filter, cell use
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 444.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)