• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-VC 1820 SA 2342425 Wet/dry vacuum cleaner 1250 W 20 l

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Wet dry vacuum cleaner TC-VC 1820 SA

  • 20 l stainless steel tank
  • 36 mm hose system
  • Device socket max. 2200 Watt with synchronous start function

Technical specifications

  • Suction hose length: 1.50 m
  • Suction hose diameter: 36 mm
  • Sound power level LWA 80 dB(A)
Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power consumption (P1)

1250 W

Power (P2)

1250 W

Power socket

Yes

Material (container)

Stainless steel

Collector

20 l

Max. cable length

2.50 m

Length

326 mm

Width

323 mm

Height

460 mm

Dim

(L x W x H) 326 x 323 x 460 mm

Weight

4.22 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1664290 Einhell TC-VC 1820 SA 2342425 Wet/dry vacuum cleaner 1250 W 20 l

User & Safety Instructions

User & Safety Instructions 1664290 Einhell TC-VC 1820 SA 2342425 Wet/dry vacuum cleaner 1250 W 20 l

Warranty Terms

Warranty Terms 1664290 Einhell TC-VC 1820 SA 2342425 Wet/dry vacuum cleaner 1250 W 20 l

Description

The Einhell wet-dry vacuum cleaner is a 1,250 watt strong resource for deep and thorough cleaning tasks. A wet dry vacuum cleaner provides careful services for all types of water-resistant surfaces. In the household, for carpets or fixed textiles, tiles or all kinds of open-pore tiles, a simple surface treatment often does not help. The interior of all types of motor vehicles can also be cleaned with a wet dry vacuum cleaner up to the textile tips, seats and skies as well as carpets and trim. The wet-dry suction from Einhell is equipped with a rust-free and stable stainless steel container with a capacity of 20 liters. An automatic device socket is integrated at the casing for the connection of electronic tools. The hose system with Ø 36 mm offers high air and dirt throughput. The blow connection is used to blow out hard-to-reach areas, such as angled corners or behind solid cupboards. Wheels ensure easy transport and operational flexibility. The practical accessories holder and the cable holder at the housing bring order in the insert. The delivery includes a 1.50 m plastic suction hose with three-part extension tube, the combined nozzle for carpet and smooth floors as well as a joint nozzle, a foam filter, filter bag and dust bag for immediate start-up.

This text is machine translated.

Features

  • Stainless steel container 20 l, rust-free and stableBlow-connection for blowing out hard-to-reach places4 wheels for good mobilityPractical accessory holder for clean storage and workingCable holder integrated in the casingAutomatic device socket

Scope of delivery

  • 1x Wet-Dry Vacuum Cleaner TE-VC 2340 SA1x Foam filter,1x Folding filter,1x Paper dirt bag,1x large Combi-1x joint and 1x upholstery nozzle1x 3 m plastic suction hose, 1x telescopic tube made of stainless steel1x water drain screw, 1x cable winding1x Accessory Mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 276.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)