
Number
Highlights & Details
Kärcher professional cleaning vacuum cleaner Jizzi 8/1 *EU
- Excellent cleaning performance
- Ergonomic and extra short Pad nozzle
- Very low weight – only 8.6 kg
Technical specifications
- Power pump_:40 W
- Max. Area capacity: 12 – 18 m²/h.
- Vacuum 270 / 27 mbar / KPA
- Spray rate 1 l/min
- Spray pressure 1 bar
- Tank of fresh water: 8 l
- Tank of dirty water 7 l
- Product type
Carpet/upholstery cleaner
- Features
Built-in pump
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Power (P2)
1200 W
- Max. air volume
71 l/s
- Collector
7 l
- Length
524 mm
- Width
332 mm
- Height
442 mm
- Dim
(L x W x H) 524 x 332 x 442 mm
- Weight
8.6 kg
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3133385 Kärcher Professional Puzzi 8/1 *EU 1.100-240.0 Carpet/upholstery cleaner 1200 W 7 l Built-in pump
User & Safety Instructions
User & Safety Instructions 3133385 Kärcher Professional Puzzi 8/1 *EU 1.100-240.0 Carpet/upholstery cleaner 1200 W 7 l Built-in pump
Warranty Terms
Warranty Terms 3133385 Kärcher Professional Puzzi 8/1 *EU 1.100-240.0 Carpet/upholstery cleaner 1200 W 7 l Built-in pump
Description
Excellent cleaning performance:
Perfect depth cleaning of textile surfaces. Fast drying and walk-in ability thanks to excellent suction power. Excellent cleaning results with visible before and after effect.
Ergonomic and extra short upholstery nozzle:
With only one finger operated handle and pressure switch. Practical knob design allows different holding positions. Red nozzle handle ensures efficient water consumption.
Low weight and compact, robust design:
Effortless, even single-handed transport over heels and stairs. Enables long, fatigue-free working intervals. A long service life ensures high cost-effectiveness.
This text is machine translated.
Features
- Integrated accessories compartment for Pad/Joint nozzle
- Integrated accessories compartment for floor nozzle
Scope of delivery
- Power cord length: 7.5 m
- Spray/suction hose 2.5 m
- Removable 2-in-1 container for fresh/dirty water.






