
Number
Industrial Wet dry vacuum cleaner" PER WORKER EM" M-Class
Highlights & Details
- Motor: sound dampened single-stage motor
- Power (max.): 1400 W
- Column Vacuum: 240 mbar
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Class M certificate
Automatic filter cleaning
- Operating voltage
230 V
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Power socket
Yes
- Max. air volume
70 l/s
- Collector
30 l
- Max. cable length
7.5 m
- Length
340 mm
- Width
390 mm
- Height
500 mm
- Dim
(L x W x H) 340 x 390 x 500 mm
- Weight
6.50 kg
Documents & Downloads
Datasheet
Datasheet 1574740 Lavor PRO WORKER EM 0.052.0004 Wet/dry vacuum cleaner 1400 W 30 l Class M certificate, Automatic filter cleaning
User & Safety Instructions
User & Safety Instructions 1574740 Lavor PRO WORKER EM 0.052.0004 Wet/dry vacuum cleaner 1400 W 30 l Class M certificate, Automatic filter cleaning
User & Safety Instructions 1574740 Lavor PRO WORKER EM 0.052.0004 Wet/dry vacuum cleaner 1400 W 30 l Class M certificate, Automatic filter cleaning
Warranty Terms
Warranty Terms 1574740 Lavor PRO WORKER EM 0.052.0004 Wet/dry vacuum cleaner 1400 W 30 l Class M certificate, Automatic filter cleaning
Description
This text is machine translated.
Features
- Automatic switch-on electronics with follow up for electrical tools of all kinds up to 2200 watts of power
- With automatic filter vibrators
- Air Intake System with bypass cooling via carbon filter
- Shock-resistant container
- Float valve.
Scope of delivery
- Wet-dry suction
- 4 m flexible hose
- 2x chrome-plated extension pipe.
- Use floor brush/dry eyes
- Rubber lips use/Nasssauegen
- Crevice nozzle
- Adapter piece for power tools
- Hepa filter
- Micro-fiber filter
- Sponge filter.

