
Number
Washing suction boxer
Highlights & Details
- Robust and powerful
- 4 bar special spray pressure system
- 1400 Watt max. motor performance
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
- Operating voltage
230 V
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Material (container)
Plastic
- Collector
20 l
- Max. cable length
10 m
- Length
390 mm
- Width
390 mm
- Height
490 mm
- Dim
(L x W x H) 390 x 390 x 490 mm
- Weight
9800 g
- Factory colour
Grey
Orange
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1507429 Thomas Boxer 788 119 Wet/dry vacuum cleaner 1400 W 20 l Battery not included
User & Safety Instructions
User & Safety Instructions 1507429 Thomas Boxer 788 119 Wet/dry vacuum cleaner 1400 W 20 l Battery not included
Warranty Terms
Warranty Terms 1507429 Thomas Boxer 788 119 Wet/dry vacuum cleaner 1400 W 20 l Battery not included
Description
The Spray-extraction system
Thanks to a special Spray-extraction system convinces the powerful suction even when cleaning of cushions or car seats and stains, dirt and animal hairs don't stand a chance. By means of 4 bar special pressure pump and special spray pressure system is fresh water is sprayed onto the dirt in the water-bound, in the same operation and in 6 liter summary dirty water tank.
Wide range of accessories.
Standard on the THOMAS BOXER has a 2.2 m long suction hose with outer spray hose. A carpet nozzle and a multi-purpose nozzle. The engine head allows a cushion nozzle, a furniture brush, as well as a extra long crevice tool which allows you to thoroughly clean can be fitted in corners and narrow cracks. For wet cleaning includes the power package a Spruhex-Teppichduse, as well as a spruhex-polsterduse for cleaning of cushions or car seats. The ProTex cleaning concentrate rounds off the accessories.
Especially men loved the 1400 Watt suction THOMAS BOXER with its practical bumper of the corners and edges, as well as furniture during the suction process protects. With equal to 4 easy-running special furniture rollers can be easily behind the masculine tons of vacuum pull and his 10 m cable allows a 13 m Action radius.
And all this MADE IN GERMANY.
This text is machine translated.
Features
- 20 liter plastic tank
- Max. flow 0.7 l
- Tank capacity: 20 l
- Spray agent tank approx. 3.6 l
- Water consumption approx. 13 l
- In Spray-extraction operation approx. 8 l
- Long-term filter cartridge 2500 Cm²
- Paper filter bag
- Ergonomic carrying handle
- 2.20 m longer suction hose
- The basic system accessories 32 mm pipe/hose
- Stainless steel suction pipes
- Park position
- Cable holder
- 10 m cable
- 13 m operating range
- With the all-round protection 'Bumper
- 5 leichtlaufige special furniture rollers
- Accessories recording on the motor head
- Splashproof
- Special pet hair carpet nozzle
- Pad nozzle
- Extra long crevice nozzle 360 mm
- Furniture brush
- Carpet Spray-extraction nozzle
- Cushion Spray-extraction nozzle
- Hard floor adapter
- Valve holder with shut-off valve and pressure hose
Scope of delivery
- Washing suction boxer
- 2 stainless steel suction pipes
- Special pet hair carpet nozzle
- Pad nozzle
- Extra long crevice tool
- Furniture brush
- Carpet Spray-extraction nozzle
- Cushion Spray-extraction nozzle
- Hard floor adapter
- Valve holder with shut-off valve and pressure hose
- ProTex cleaning solution 500 ml
- User manual.
Hints
System requirements
- Cleaner
- Suction hose
- Plastic suction pipe
- Switchable carpet nozzle
- Pad nozzle
- Crevice nozzle
- Spruhex-Teppichduse
- Spruhex-Polsterduse
- Cleaning concentrate
- Paper filter
- User manual.















