• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo ASA 30 L PC 602086000 Wet/dry vacuum cleaner 1-piece set 1200 W 30 l Class L certificate, Antistatic

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Vacuum: 225 hPa (mbar)
  • Filter area: 3500 cm²
  • Suction hose Ø 32 mm
  • Hose length 3.2 m
Product type

Wet/dry vacuum cleaner

Features

Class L certificate

Antistatic

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

Yes

Max. air volume

4200 l/min

Collector

30 l

Max. cable length

5.5 m

Weight

10.8 kg

No. of power packs included

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943877 Metabo ASA 30 L PC 602086000 Wet/dry vacuum cleaner 1-piece set 1200 W 30 l Class L certificate, Antistatic

User & Safety Instructions

User & Safety Instructions 2943877 Metabo ASA 30 L PC 602086000 Wet/dry vacuum cleaner 1-piece set 1200 W 30 l Class L certificate, Antistatic

Description

Compact, versatile suction device of dust class L with integrated filter cleaning. Quick coupling of metaboxes with tools and accessories on the suction unit for easy location changing.

This text is machine translated.

Features

  • Wet/dry vacuum cleaner with commercial approval
  • For extraction at power tools and for cleaning construction sites, workshops, etc.
  • Appliance outlet for an electrical tool for using the automatic on/off switching of the suction unit
  • PressClean: Manual filter cleaning by strong air flow when operated on the suction unit during breaks
  • User protection: Certified according to EU standard for dust class L
  • Suction stop during wet vacuuming, when the maximum filling height is reached
  • Delayed-action device to completely empty the suction hose
  • Antistatic base equipment prevents static charging when using the appropriate accessories
  • Easy transportation thanks to cable and hose bracket as well as storage for pipes and nozzles
  • Practical accessories storage rack and storage area
  • Practical accessories compartment with folding lid for small parts
  • Included suction cup accessories with quick system for rapid retrofitting in use

Scope of delivery

  • Suction hose Quick (Ø 32 mm / 3.2 m)
  • Quick Ø 28/35 mm connection sleeve
  • Handle-interm. Piece Quick Professional
  • 3 suction pipes made of plastic
  • Fleece filter bags
  • Gap nozzle
  • Floor nozzle (300 mm wide)
  • Suction nozzle (120 mm wide)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)