• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden WD 5 P V-25/5/22 1.628-306.0 Wet/dry vacuum cleaner 1100 W 25 l Blower

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet-/DRY VACUUM CLEANER WD 5 P V-25/5/22

  • Storage of hoses at the device head
  • Convenient cable and accessory storage
  • Removable grip

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Blower

Operating voltage

230 V

Power consumption (P1)

1100 W

Power (P2)

1100 W

Power socket

Yes

Material (container)

Plastic

Collector

25 l

Max. cable length

5 m

Length

418 mm

Width

382 mm

Height

653 mm

Dim

(L x W x H) 418 x 382 x 653 mm

Weight

8.43 kg

Factory colour

Yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2491049 Kärcher Home & Garden WD 5 P V-25/5/22 1.628-306.0 Wet/dry vacuum cleaner 1100 W 25 l Blower

User & Safety Instructions

User & Safety Instructions 2491049 Kärcher Home & Garden WD 5 P V-25/5/22 1.628-306.0 Wet/dry vacuum cleaner 1100 W 25 l Blower

Conformity certificate

Conformity certificate 2491049 Kärcher Home & Garden WD 5 P V-25/5/22 1.628-306.0 Wet/dry vacuum cleaner 1100 W 25 l Blower

Warranty Terms

Warranty Terms 2491049 Kärcher Home & Garden WD 5 P V-25/5/22 1.628-306.0 Wet/dry vacuum cleaner 1100 W 25 l Blower

Description

Extremely absorbent and energy efficient, the WD 5 P V-25/5/22 scores with a 25 l plastic container,
The socket for working with power tools, 5 m cable and 2.2 m suction hose.

Socket with automatic‑/switch-off for working withpower tools
· Dirt that arises during planing, sawing or grinding is directly removed
vacuumed.
· The suction unit is switched on and off automatically via the power tool.

Outstanding filter cleaning
· Strong impulse air shocks carry out the dirt by pressing a button
The filter in the container.
· The suction power is quickly restored.

Patented filter extraction technology
· The filter can be removed in seconds and easily by folding it out
The filter cartridge – completely without dirt contact.
· For wet and dry vacuuming without filter change.

Hose storage at the device head
· Space-saving storage of the suction hose by hanging on the
Device head.
· Intuitive fixing, suitable for both right and left-handed people.

This text is machine translated.

Features

  • Blowing function
  • Storage area for small parts
  • comfortable 3-in-1 carrying handle
  • Filter cleaning function
  • Wet/dry suction nozzle switchable
  • Cable hooks
  • Parking position
  • shock-resistant protection against circulation
  • Adapter for connecting power tools
  • Power regulation
  • Power outlet with automatic on/off
  • Filter cleaning function

Scope of delivery

  • Suction hose 2.20 m
  • 2x Suction pipe 0.50 m
  • Crevice tool
  • 1x filter bag
  • Flat panel filter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)