• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 275 V AC 20 % 10 mm (L x W x H) 12.5 x 5 x 11 mm Piece

1/2
Packaging type
Piece
Product type
MKP thin film capacitor
Type
Radial lead
Capacity (elec.)
0.01 µF
Nominal voltage
275 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MKP 336/6 capacitor

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • A black oval on a white background contains the letters 'OVE'.

Technical specifications

  • With VDE, UL, CSA, SEV, ÖVE, SEMKO, DEMKO, NEMKO and SETI approvals.
Packaging type

Piece

Product type

MKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 12.5 x 5 x 11 mm

Capacity (elec.)

0.01 µF

Nominal voltage

275 V AC

Tolerance ±

20 %

Material

Polypropylene

Connection

Solder pins

Length

12.5 mm

Width

5 mm

Height

11 mm

CS

10 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

458260

Type

Metallised polypropylene capacitor

Nominal voltage (details)

275 V AC

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 458260 Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 275 V AC 20 % 10 mm (L x W x H) 12.5 x 5 x 11 mm Piece

Datasheet 458260 Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 275 V AC 20 % 10 mm (L x W x H) 12.5 x 5 x 11 mm Piece

Description

This capacitor meets all important safety requirements at a very small size.

Hints

Suppression capacitor for power input between phase/phase or phase/neutral.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)