• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 423580 Metal film resistor 68 kΩ Axial lead 0207 0.6 W 0.1 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
68 kΩ
Power rating
0.6 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 0.62
-40 %
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.6 W precision metal film resistor 0.1%

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

68 kΩ

Power rating

0.6 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm

Content

1 pc(s)

RoHS-compliant

Yes

Type

423580

Type

wired axially

Design type

Metal film

Documents & Downloads

Datasheet

Datasheet 423580 Thomsen 423580 Metal film resistor 68 kΩ Axial lead 0207 0.6 W 0.1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 423580 Thomsen 423580 Metal film resistor 68 kΩ Axial lead 0207 0.6 W 0.1 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.63€ 4.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)