• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen Electrolytic capacitor Snap-in 10 mm 1000 µF 200 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
1000 µF
Nominal voltage
200 V DC
CS
10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 15.99
-56 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thomsen Electrolytic capacitor Snap-in 10 mm 1000 µF 200 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

  • Low ESR
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 30 mm x 40 mm

Capacity (elec.)

1000 µF

Nominal voltage

200 V DC

Tolerance ±

20 %

Height

40 mm

(Ø)

30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

476234

Nominal voltage (details)

200 V

Temperature range

≤250 V = -40 - +105 °C, ≤400 V = -25 - +85 °C

Description

For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting

More interesting products

(*All information is plus legal VAT)