• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen LED-5-BL-1,8-GB-100 LED wired Yellow Circular 5 mm 100 mcd 130 ° 3.5 V

Collection
Product type
LED wired
Forward voltage U(F)
3.5 V
Casing
5 mm
Type
THT
Light intensity I(V)
100 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 3.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flashing LED 5 mm 1.8Hz

Our service for you

Technical specifications

Product type

LED wired

Factory colour

Yellow

Forward voltage U(F)

3.5 V

Casing

5 mm

Type

THT

Light intensity I(V)

100 mcd

Wavelength

590 nm

Radiation angle

130°

Type (LEDs)

Diffused

LED features

flashing

Lens type

Circular

Flash frequency

1.8 Hz

Dim

(Ø x H) 5 mm x 8.7 mm

Min. temperature

-30 °C

Max. temperature

+85 °C

Height

8.7 mm

(Ø)

5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1603453 Thomsen LED-5-BL-1,8-GB-100 LED wired Yellow Circular 5 mm 100 mcd 130 ° 3.5 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)