• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen LED-8-RGB-SK LED RGB RGB Circular 8 mm 20 mA 6 V

Collection
Product type
LED RGB
Forward voltage U(F)
6 V
Forward current I(F)
20 mA
Casing
8 mm
Type (LEDs)
Diffused
Water clear
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.39
-32 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8 mm LED RGB SK 6812

Our service for you

Technical specifications

Product type

LED RGB

Factory colour

RGB

Forward voltage U(F)

6 V

Forward current I(F)

20 mA

Casing

8 mm

Type (LEDs)

Diffused

Water clear

LED features

adjustable

multicolour

Lens type

Circular

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1575768 Thomsen LED-8-RGB-SK LED RGB RGB Circular 8 mm 20 mA 6 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)