• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Through-hole sealing 09120009970 HARTING Content: 1 pc(s) Sealing

Product type
Sealing
Type
09 12 000 9970
Manufacturer part #
09120009970
Content
1 pc(s)
Material
NBR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 16.56 g
  • Accessory type: Grommet
  • Accessories description: Han-Power® S.
  • Material sealing: NBR
  • Cable diameter: 10 ... 13 mm
  • Colour of seal: Black
Type

09 12 000 9970

Product type

Sealing

Manufacturer part #

09120009970

Content

1 pc(s)

Material

NBR

Other

Documents & Downloads

Datasheet

Datasheet 3007679 Through-hole sealing 09120009970 HARTING Content: 1 pc(s) Sealing

Datasheet 3007679 Through-hole sealing 09120009970 HARTING Content: 1 pc(s) Sealing

User & Safety Instructions

User & Safety Instructions 3007679 Through-hole sealing 09120009970 HARTING Content: 1 pc(s) Sealing

Description

Lead-through seal, Han-power S, NBR, BLK

This text is machine translated.