• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster Hotas Warthog Flight sim joystick USB PC Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thrustmaster Hotas Warthog

  • Unbelievably realistic full metal flight stick
  • Programmable LEDs, buttons and switches
  • US Air Force license

Technical specifications

Product type

Flight sim joystick

Compatible with

PC

Interfaces

USB

Factory colour

Black

Transfer type

Corded

Keyboard layout

None (PC-controlled)

Connection

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 902610 Thrustmaster Hotas Warthog Flight sim joystick USB PC Black

Description

The fans of flight simulators have waited long for this replica of the A-10C Warthog flight control. This joystick has such a high quality and is so unique that is has even received an official US Air Force license. Through 3D-magnetic sensors (hall-effect) you enjoy unlimited surgical precision with 16-bit resolution (65536 x 65536 values). The spiral pressure-spring system permits stable, linear and fluent tensile stress without dead zones.

The removable grip is also compatible with the HOTAS COUGAR™ grip. In case you already possess a HOTAS COUGAR™ joystick, you can get it exchanged. You can remove the metallic plate depending upon the application in table or cockpit style.

The buttons and covers were manufactured with realistic pressure and give the feel like in a real aircraft. 1 x eight-way "POV", 2 x eight-way head switch, 1 x four-way head switch with pushbutton, 1 x double-trigger made of metal, 2 x pushbuttons, 2 x pushbuttons for the little finger are present on the stick unit.

The thrust level also possesses the new H.E.A.R.T Hall Effect AccuRate technology. The two thrust levers with a hand rest made of metal possess a locking system and adjustable resistances. Realistic idling locking and after-burner locking that can be cut-off with "Pull & Push" system. The thrust lever possesses the following buttons and switches: 1 x head switch with pushbutton, 1 x eight-way view perspective head switch, 1 x mouse head-switch with pushbutton and 3D-magnetic sensor (Hall Effect), 1 x eight-way head switch, 1 x four-way head switch with pushbutton, 1 x pushbutton, 1 x three-way positioning switch (2 current + 1 permanent), 2 x three-way positioning switches (3 permanent), 1 x three-way positioning switch (1 current + 2 permanent).

In the control unit with a weighted base you will find the following elements in addition: Lighting functions, 5 programmable LEDs, 1 x TRIM-wheel, 2 x pushbuttons, 5 x two-way positioning switches (2 permanent), 2 x three-way positioning switches (1 current + 2 permanent), 2 x three-way positioning switches (3 permanent).

Scope of delivery

  • HOTAS™ pack, with one joystick and one thrust lever

System requirements

  • Gaming PC with Windows® operating system.