• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TIP Lighting 3999 Halogen transformer 12 V 35 - 150 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

nice Price VDE Electronic transformer 35-150W 230/12V 150VA white

  • Output power range: 35 - 150 W

Technical specifications

Product type

Halogen transformer

Output rating (min.)

35 W

Output rating (max.)

150 W

Protection class

II

Factory colour

White

Dim

(L x W x H) 153 x 41 x 30 mm

No. of outputs

1 x

Output power range

35 - 150 W

Output voltage

12 V

Yes

Width

41 mm

Height

30 mm

Length

153 mm

Transformer type

Halogen

Type

Constant voltage

Input voltage (max.)

230 V

Max. output current

12.5 A

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Max. power

150 W

Power (min.)

35 W

Operating voltage

230 V

No. of inputs

1 x

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386621 TIP Lighting 3999 Halogen transformer 12 V 35 - 150 W

Description

Low-voltage lamps with a total power of between 35 and 150 watt can be connected to the TIP 150VA electronic transformer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)