• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TM3041 Car tool holder (L x W x H) 7 x 10 x 8 cm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

443 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard vehicle device holder (2 pcs)

  • Ideal for securing tools
  • UV-resistant solid rubber
  • Withstands extreme high and low temperatures (from -20 to 50 °C)
  • Easy to open and close
  • Also suitable for mounting objects on pipes

Technical specifications

Dim

(L x W x H) 7 x 10 x 8 cm

Product type

Car tool holder

Factory colour

Black

Weight

160 g

Content

1 Pair

Width

10 cm

Height

8 cm

Length

7 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281394 TM3041 Car tool holder (L x W x H) 7 x 10 x 8 cm

Description

Quick release clip for use in off-road vehicles, UTVs, general purpose vehicles, emergency services vehicles, commercial vehicles, Pilot vehicles in races, military vehicles, on ships and trains, in Sprinter, Promaster, Transit and more.

This text is machine translated.

Features

  • Quick release clip for use in off-road vehicles, UTVs, all terrain vehicles, emergency vehicles, work trucks, racing trailers, military, ships and trains, Van Sprint, Promaster, Transit, and more.
  • Suitable for use at sea thanks to anti-rust and anti-corrosive design.
  • Suitable for mounting 3-4 cm objects on pipes, adjustable in 1-1.5 inch (25 to 38 mm) space
  • Load capacity :11 kg each

Scope of delivery

  • 2x standard vehicle device holder
  • 2x plastic washer

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)