
1/7

Touch
Yes
15.2 cm
6 inch
Touch display
1448 x 1072 Pixel
MediaTek MTK8113T - Dual core ARM A53 2.0 GHz
MediaTek
MTK8113T
2 x
2.0 GHz
512 MB
16
5.0
WiFi
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
Black
112 mm
160 mm
9.1 mm
173 g
eBook reader
EPUB
MOBI
TXT
CBR
CBZ
JPEG
PNG
5 W
10 W
1500 mAh
LiPo
None (PC-controlled)
w/o USB Power Delivery
yes
Datasheet 3208849 Tolino shine color eBook reader 15.2 cm (6 inch) Black
User & Safety Instructions 3208849 Tolino shine color eBook reader 15.2 cm (6 inch) Black
User & Safety Instructions 3208849 Tolino shine color eBook reader 15.2 cm (6 inch) Black
The necessary accessories are required to use the article as described.