• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tolino shine eBook reader 15.2 cm (6 inch) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Tolino shine eBook reader

  • Display: 15.2 cm (6 inch) (1448 x 1072 Pixel)
  • CPU: MediaTek MT8113L ( 1.0 GHz); 512 MB
  • Memory size: 16 GB ()
  • Operation: Touch
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 10 W

Technical specifications

Operation

Touch

Built-in illumination

Yes

Display (cm)

15.2 cm

Screen size diagonal (inches)

6 inch

Display properties

Touch display

Display resolution

1448 x 1072 Pixel

CPU

MediaTek MT8113L - ARM A53 1.0 GHz

CPU series

MediaTek

Processor/type

MT8113L

CPU speed

1.0 GHz

512 MB

Memory capacity

16 GB

Bluetooth

5.0

Mobile internet

WiFi

Interfaces

USB C®

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Factory colour

Black

Width

112 mm

Height

160 mm

Depth

91 mm

Weight

173 g

Product type

eBook reader

Supported text formats

EPUB

MOBI

PDF

TXT

CBR

CBZ

Playback of

JPEG

PNG

Charging capacity (min.)

2.5 W

Charging capacity (max.)

10 W

Battery capacity

1500 mAh

Rechargeable battery technology

LiPo

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208848 Tolino shine eBook reader 15.2 cm (6 inch) Black

User & Safety Instructions

User & Safety Instructions 3208848 Tolino shine eBook reader 15.2 cm (6 inch) Black

User & Safety Instructions 3208848 Tolino shine eBook reader 15.2 cm (6 inch) Black

Description


Eye-friendly display for relaxed reading hours
The Tolino shine convinces with a 6" screen, which provides for a pleasant and relaxed reading. With a high-resolution black-and-white touch screen and E-Ink-Carta technology, the reading feels almost like a printed book page. Hours of reading without tiredness of eyes, and the anti-glare screen allows you to read outdoors in bright sunlight. Discover the Tolino Shine display and see for yourself how digital reading becomes a real pleasure.

Ears on: Now with audiobook playback via Bluetooth®
Now you can not only read your favorite stories, but also listen – enjoy your favorite titles as an audio book with the wireless playback via Bluetooth via headphones or speakers. Perfect for all everyday situations in which you do not have your hands free, the Tolino Shine offers a flexible and comfortable listening experience.

The ideal companion in a practical and compact design
With only 173 g weight and dimensions of 16 × 11.2 × 0.9 cm this handy eReader easily fit into any pocket. Enjoy the easy and comfortable use through the 6-inch touch-screen. The Tolino shine combines compactness and comfort, so that you can carry your eBooks everywhere – a light-weight in every respect.

SmartLight: Read in line with your day
For those who like to read before going to sleep, we have developed smartLight! With its clever adjustment of the color temperature Tolino Shine always provides for the most pleasant lighting while reading. In line with natural daylight, the shine changes from cold white light in the morning to warm white light in the evening. So your biorhythm is not disturbed and you enjoy relaxing moments of reading at every day and
Night time. Of course, in daylight you can switch off the lighting completely and extend the battery life even further.

Infinite reading pleasure thanks to weeks of battery life and 16 GB memory
The Tolino shine makes your travels to literary discovery tours! With an impressive battery runtime, which promises weeks of reading pleasure, it becomes a faithful companion for your literary discoveries. Pack in your complete library – the generous 16 GB internal memory offers space for up to 12,000 eBooks or 75 audio books.

Immerse yourself in stories
Discover freedom of reading with the waterproof Tolino shine! In the bathtub or by the pool you can literally immerse yourself in stories.

No read — buy eBooks wherever you want
Tolino is committed to openness and allows you to decide from which booksellers you would like to purchase your eBooks and audiobooks. Always enjoy the complete variety of offers of all available tolino booksellers. Simply load existing EPUB, PDF, MOBI eBooks, TXT-files, comics in the CBR or CBZ-format and pictures in the JPEG or PNG format on your eReader. With tolino-cloud synchronization you will never lose your current reading status or the last one you heard – on all your devices.

This text is machine translated.

Features

  • Anti-glare, pin-sharp display: High-contrast and high-resolution E Ink Black-white display
  • NEW: Audio book playback: Enjoy audio books via Bluetooth headphones or speakers
  • Reading in all lighting conditions: Adjust with smartLight lighting
  • 16 GB internal memory: Space for up to 12,000 eBooks or 75 audio books
  • Water protection: Worry-free reading in the bathtub or at the pool
  • Extended battery life: Hours of reading without frequent charging

Scope of delivery

  • Tolino shine 5 Generation eReader
  • USB-C cable
  • Quick start guide

What kind of eReaders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.