
1/11

17.8 cm
7 inch
Colour
1264 × 1680 Pixel
MediaTek MTK8113T - Dual core ARM A53 2.0 GHz
MediaTek
32 GB
5.0
Multicolour
200 g
eBook reader
2.5 W
10 W
Keyboard not included
w/o USB Power Delivery
No
yes
User & Safety Instructions 3666123 Tolino THALIA tolino vision color eBook reader 17.8 cm (7 inch) Multicolour
The necessary accessories are required to use the article as described.