• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TomTom GO Superior 6" Sat nav 15 cm 6 inch World

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TomTom GO Superior 6" Sat nav 15 cm 6 inch World

  • Thanks to the seamless interplay of high-quality function you always retain that
  • Overview. GO superior finds faster alternative routes thanks to TomTom traffic
  • Avoids environmental zones and increases safety with optimized visual cues
  • on the way.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Maps

World

Product type

Sat nav

Screen size diagonal (cm)

15 cm

Screen size diagonal (inches)

6 inch

Map updates included

Lifetime

Traffic jam evasion

Live services

Bluetooth

Yes

Features

Vehicle-specific route planning

Wireless map updates

Wi-Fi

Premium traffic message channel (TMC)

Supplied maps, details

Europe

Mounting type

Portable

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992539 TomTom GO Superior 6" Sat nav 15 cm 6 inch World

Information

Information 2992539 TomTom GO Superior 6" Sat nav 15 cm 6 inch World

Description

Optimized visual cues; you drive without sound? Then you can use attractive animations to draw attention to upcoming exits, turns or lane changes Easy Wi-Fi® updates: Connect the TomTom GO SUPERIOR to a Wi-Fi® network to ensure that your map is always up-to-date. No cable or computer required. Superior performance: The TomTom GO SUPERIOR is designed to respond instantly to touch – allowing you to zoom without delay
And call up functions. Avoiding environmental zones When selecting the "Avoid environmental zones" function, the TomTom GO SUPERIOR excludes these zones from your route – Ideal for all those traveling with older vehicles. Practical connection
Are you tired of the many cables? The GO SUPERIOR is equipped with a USB-C connector, the industry standard for all portable electronic devices. TomTom Services Information on parking in car parks, real-time fuel prices, electric vehicle charging stations and weather reports. Free use in the first year. TomTom traffic* Get detailed notifications of upcoming roadblocks, accidents and traffic jams and benefit from accurate and anticipated alerts
Arrival times. The TomTom Traffic Subscription is included at no additional cost. Radar Camera Alerts** You are always well informed about the hazards and the mobile and fixed radar cameras on your route. Free use
In the first year. Reliable TomTom world maps With the most accurate, latest maps on the market, you are relaxed on the whole world. Dynamic lane assistant Thanks to clear track guidance you can easily find the right exit and master complex intersections sovereign. Powerful speaker Don't want to miss any instructions? The powerful speaker drowns out loud engines so you can hear all instructions clearly. Voice control Your hands remain safely on the steering wheel because you control the TomTom GO superior with your voice.

This text is machine translated.

Features

  • High resolution, 6″ touch screen: Follow your route on the HDDisplay with the industry's highest resolution.

Scope of delivery

  • DELIVERY: TomTom GO SUPERIOR includes: • TomTom GO SUPERIOR 6" • Click & Drive navigation bracket • Car charger • USB-C cable • Installation instructions

System requirements

  • CARD COVERAGE: Installed cards: (47 countries): AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FO, FR, GB, GI, GR, HR, HU, IE, IS, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA, XK CONNECTING ROADS: AL, BA, BY, MD, MK The world maps also include Africa, Latin America, Australia, New Zealand, South East Asia, North America, Canada and Mexico. You can install these cards by establishing a Wi-Fi® network connection and downloading them to your device. None
    Computer required. Simply go to Settings on your device, set a Wi-Fi® network connection HER, and then tap Maps. So you get free updates for all your maps.

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)