• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 104446 Pan head screws M3 16 mm Slot DIN 85 Steel 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

2000 pc(s)

Material

Steel

Length

16 mm

Thread size

M3

Dim
Head shape

Pan head

Type

Flat-head screws DIN 85

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104446 TOOLCRAFT 104446 Pan head screws M3 16 mm Slot DIN 85 Steel 2000 pc(s)

Description

This text is machine translated.

DIN 85 4.8 flat-head screws with slot size: M3x16

Scope of delivery

  • 2000 x flat-head screws DIN 85.