• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 104448 Pan head screws M4 6 mm Slot DIN 85 Steel 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

2000 pc(s)

Material

Steel

Length

6 mm

Thread size

M4

Dim
Head shape

Pan head

Type

Flat-head screws DIN 85

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104448 TOOLCRAFT 104448 Pan head screws M4 6 mm Slot DIN 85 Steel 2000 pc(s)

Description

This text is machine translated.

DIN 85 4.8 flat-head screws with slot size: M4x6

Scope of delivery

  • 2000 x flat-head screws DIN 85.