• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 104482 Pan head screws M3 5 mm Slot DIN 85 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

200 pc(s)

Material

Steel

Length

5 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Pan head

Type

Flat-head screws DIN 85

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104482 TOOLCRAFT 104482 Pan head screws M3 5 mm Slot DIN 85 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 85 4.8 galvanised flat-head screws with slot size: M3x5

Scope of delivery

  • 200 x flat-head screws DIN 85.

More interesting products

(*All information is plus legal VAT)