• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 104489 Pan head screws M3 12 mm Slot DIN 85 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

200 pc(s)

Material

Steel

Length

12 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Pan head

Type

Flat-head screws DIN 85

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104489 TOOLCRAFT 104489 Pan head screws M3 12 mm Slot DIN 85 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 85 4.8 galvanised flat-head screws with slot size: M3x12

Scope of delivery

  • 200 x flat-head screws DIN 85.

More interesting products

(*All information is plus legal VAT)