• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1060689 Lock nuts 1 1/4 Zoll DIN 431 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tube Nuts

Our service for you

Technical specifications

Product type

Lock nuts

Material

Stainless steel

Content

1 pc(s)

DIN standard

DIN 431

Material properties

A4

Size in inches

1 1/4 Zoll

Material (details)

A4 stainless steel

Type

Tube Nuts DIN 431

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060689 TOOLCRAFT 1060689 Lock nuts 1 1/4 Zoll DIN 431 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 431 A4 Shape B tube nuts B with customs. Pipe Thread G with one-sided thread counter bore dimensions: BG1 1/4