• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061333 Eye bolts M8 DIN 580 Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 10.99
-18 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring screws

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 580

Content

1 pc(s)

Material

Stainless steel

Thread size

M8

Material properties

A2

Type

Ring screws DIN 580

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061333 TOOLCRAFT 1061333 Eye bolts M8 DIN 580 Stainless steel A2 1 pc(s)

Description

Features

  • DIN 580 A2 ring screws dimensions: M8

More interesting products

(*All information is plus legal VAT)