• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061335 Eye bolts M12 DIN 580 Stainless steel A2 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring screws

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 580

Content

1 pc(s)

Material

Stainless steel

Thread size

M12

Dim
Material properties

A2

Type

Ring screws DIN 580

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061335 TOOLCRAFT 1061335 Eye bolts M12 DIN 580 Stainless steel A2 1 pc(s)

Description

Features

  • DIN 580 A2 ring screws size: M12