• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061352 Eye nuts M8 DIN 582 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring nuts

Our service for you

Technical specifications

Product type

Eye nuts

Material

Stainless steel

Thread size

M8

Content

1 pc(s)

DIN standard

DIN 582

Material properties

A4

Material (details)

A4 stainless steel

Type

Ring nut DIN 582

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061352 TOOLCRAFT 1061352 Eye nuts M8 DIN 582 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 582 A4 ring nuts dimensions: M8