• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988821 Eye nuts M16 DIN 582 Stainless steel A4 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring nuts

Our service for you

Technical specifications

Product type

Eye nuts

Material

Stainless steel

Thread size

M16

Content

5 pc(s)

DIN standard

DIN 582

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329607 TOOLCRAFT TO-9988821 Eye nuts M16 DIN 582 Stainless steel A4 5 pc(s)

Description

Features

  • DIN 582 A 4 Ring nut Size M 16
  • This text is machine translated.