• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061620 Dome head rivet (Ø x L) 3 mm x 12 mm Stainless steel 200 pc(s)

Product type
Dome head rivet
Length
12 mm
DIN standard
DIN 660
Material
Stainless steel
Max. clamping range
9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dome head rivet

Our service for you

Technical specifications

Product type

Dome head rivet

(Ø)

3 mm

Length

12 mm

Content

200 pc(s)

Dim

(Ø x L) 3 mm x 12 mm

DIN standard

DIN 660

Material

Stainless steel

Max. clamping range

9 mm

Min. clamping range

7.5 mm

Clamping range

7.5 - 9 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061620 TOOLCRAFT 1061620 Dome head rivet (Ø x L) 3 mm x 12 mm Stainless steel 200 pc(s)

Description

Features

  • DIN 660 A2 Dome head rivet dimensions: 3 x 12

What kind of Rivets are you looking for?