• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061613 Dome head rivet (Ø x L) 2 mm x 8 mm Stainless steel 200 pc(s)

Product type
Dome head rivet
Length
8 mm
DIN standard
DIN 660
Material
Stainless steel
Max. clamping range
5.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Dome head rivet

Our service for you

Technical specifications

Product type

Dome head rivet

(Ø)

2 mm

Length

8 mm

Content

200 pc(s)

Dim

(Ø x L) 2 mm x 8 mm

DIN standard

DIN 660

Material

Stainless steel

Max. clamping range

5.5 mm

Min. clamping range

4.5 mm

Clamping range

4.5 - 5.5 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061613 TOOLCRAFT 1061613 Dome head rivet (Ø x L) 2 mm x 8 mm Stainless steel 200 pc(s)

Description

Features

  • DIN 660 A2 Dome head rivet dimensions: 2 x 8

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)