• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061763 Locking screws 1 Zoll Hex socket (Allen) DIN 908 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Material

Stainless steel

Content

1 pc(s)

Drive

Hex socket (Allen)

Dim
DIN standard

DIN 908

Material properties

A4

Size in inches

1 Zoll

Material (details)

A4 stainless steel

Type

Locking screws DIN 908

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061763 TOOLCRAFT 1061763 Locking screws 1 Zoll Hex socket (Allen) DIN 908 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 908 A4 CYL.-Tube G locking screws with federal and ISK cylindrical fine thread dimensions: G1A