• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061784 Locking screws 1 1/4 Zoll DIN 910 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw plugs

Our service for you

Technical specifications

Product type

Locking screws

Material

Stainless steel

Content

1 pc(s)

Dim
DIN standard

DIN 910

Material properties

A4

Head shape

Hex head

Size in inches

1 1/4 Zoll

Material (details)

A4 stainless steel

Type

Locking screws DIN 910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061784 TOOLCRAFT 1061784 Locking screws 1 1/4 Zoll DIN 910 Stainless steel A4 1 pc(s)

Description

Features

  • DIN910A 4 cyl.-Tube G lock screw m. Federal and external-6 Kt. cylindrical pipe thread G dimensions: G1 1/4 A