• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063146 Hexagonal slab weld nuts M12 DIN 929 Stainless steel A2 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sechskant-Anschwei ssmu.

Our service for you

Technical specifications

Product type

Hexagonal slab weld nuts

Material

Stainless steel

Thread size

M12

Content

50 pc(s)

DIN standard

DIN 929

Material properties

A2

Material (details)

A2 stainless steel

Type

Sechskant-Anschwei ssmu. DIN 929

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063146 TOOLCRAFT 1063146 Hexagonal slab weld nuts M12 DIN 929 Stainless steel A2 50 pc(s)

Description

Features

  • DIN 929 A2 Hexagonal slab weld nuts dimensions: M12