• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106396 Phillips screws M4 8 mm Slot DIN 404 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Phillips screws

Our service for you

Technical specifications

Product type

Phillips screws

Drive

Slot

DIN standard

DIN 404

Content

100 pc(s)

Material

Steel

Length

8 mm

Thread size

M4

Head shape

Cheese head

Type

Phillips screws DIN 404

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106396 TOOLCRAFT 106396 Phillips screws M4 8 mm Slot DIN 404 Steel 100 pc(s)

Description

This text is machine translated.

DIN 404 5.8 Phillips screws with slot size: M4x8

Scope of delivery

  • 100 x Phillips screws DIN 404.

More interesting products

(*All information is plus legal VAT)