• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106397 Phillips screws M4 10 mm Slot DIN 404 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Phillips screws

Our service for you

Technical specifications

Product type

Phillips screws

Drive

Slot

DIN standard

DIN 404

Content

100 pc(s)

Material

Steel

Length

10 mm

Thread size

M4

Head shape

Cheese head

Type

Phillips screws DIN 404

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106397 TOOLCRAFT 106397 Phillips screws M4 10 mm Slot DIN 404 Steel 100 pc(s)

Description

This text is machine translated.

DIN 404 5.8 Phillips screws with slot size: M4x10

Scope of delivery

  • 100 x Phillips screws DIN 404.

More interesting products

(*All information is plus legal VAT)