• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1064943 Hexagonal nuts M27 DIN 934 Stainless steel A2 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M27

Content

1 pc(s)

DIN standard

DIN 934

Material properties

A2

Material (details)

A2 stainless steel

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1064943 TOOLCRAFT 1064943 Hexagonal nuts M27 DIN 934 Stainless steel A2 1 pc(s)

Description

Features

  • DIN 934 A2 hex nuts dimensions: M27