• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065013 Hexagonal nuts M24 DIN 934 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M24

Content

10 pc(s)

DIN standard

DIN 934

Material properties

A2

Material (details)

A2 stainless steel

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065013 TOOLCRAFT 1065013 Hexagonal nuts M24 DIN 934 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 934 A2 fine hexagon nuts with metric fine thread size: M 24 x 2