• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065065 Castellated nuts M8 DIN 935 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Stainless steel

Thread size

M8

Content

25 pc(s)

DIN standard

DIN 935

Material properties

A4

Material (details)

A4 stainless steel

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065065 TOOLCRAFT 1065065 Castellated nuts M8 DIN 935 Stainless steel A4 25 pc(s)

Description

Features

  • DIN A4 935-1 Castellated nuts dimensions: M8