• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065070 Castellated nuts M24 DIN 935 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Stainless steel

Thread size

M24

Content

1 pc(s)

DIN standard

DIN 935

Material properties

A4

Material (details)

A4 stainless steel

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065070 TOOLCRAFT 1065070 Castellated nuts M24 DIN 935 Stainless steel A4 1 pc(s)

Description

Features

  • DIN A4 935-1 Castellated nuts dimensions: M24