• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065103 Hexagonal nuts M10 DIN 936 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M10

Content

50 pc(s)

DIN standard

DIN 936

Material properties

A4

Material (details)

A4 stainless steel

Type

Hexagon nuts DIN 936

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065103 TOOLCRAFT 1065103 Hexagonal nuts M10 DIN 936 Stainless steel A4 50 pc(s)

Description

Features

  • DIN 936 A4 fine hex nuts, low form size: M 10 x 1