• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065400 Countersunk screws M1.4 4 mm Slot DIN 963 Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

100 pc(s)

Material

Stainless steel

Length

4 mm

Thread size

M1.4

Dim
Head shape

Countersunk

Type

Countersunk screws DIN963

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065400 TOOLCRAFT 1065400 Countersunk screws M1.4 4 mm Slot DIN 963 Stainless steel 100 pc(s)

Description

Features

  • DIN963 1.4305 (A1) turned countersunk screws with slot size: M 1.4 x 4