• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065492 Countersunk screws M5 20 mm Slot DIN 963 Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

500 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M5

Material properties

A2

Head shape

Countersunk

Type

Countersunk screws DIN963

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065492 TOOLCRAFT 1065492 Countersunk screws M5 20 mm Slot DIN 963 Stainless steel A2 500 pc(s)

Description

Features

  • DIN 963 A2 countersunk screws with slot size: M5x20