• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065729 Raised head countersunk screws M4 6 mm Slot DIN 964 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

1000 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M4

Material properties

A2

Head shape

Raised head countersunk head

Type

Countersunk screws DIN 964

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065729 TOOLCRAFT 1065729 Raised head countersunk screws M4 6 mm Slot DIN 964 Stainless steel A2 1000 pc(s)

Description

Features

  • DIN 964 A2 Raised head countersunk screws with slot size: M4x6