• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065740 Raised head countersunk screws M5 18 mm Slot DIN 964 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

200 pc(s)

Material

Stainless steel

Length

18 mm

Thread size

M5

Material properties

A2

Head shape

Raised head countersunk head

Type

Countersunk screws DIN 964

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065740 TOOLCRAFT 1065740 Raised head countersunk screws M5 18 mm Slot DIN 964 Stainless steel A2 200 pc(s)

Description

Features

  • DIN 964 A2 Raised head countersunk screws with slot dimensions: M5 x 18