• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066071 Countersunk screws M2.5 8 mm Star DIN 965 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Star

DIN standard

DIN 965

Content

1000 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M2.5

Material properties

A2

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066071 TOOLCRAFT 1066071 Countersunk screws M2.5 8 mm Star DIN 965 Stainless steel A2 1000 pc(s)

Description

Features

  • ~ DIN 965 A2 countersunk screws with inner hexagon size: M 2.5 x 8-T8
  • This text is machine translated.